- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD19FD202FO3
CD19FD202FO3
Cornell Dubilier
Mica Capacitor - Standard Dipped - 2000pF (+/-) 1% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C
Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Mica Capacitor - Standard Dipped - 2000pF (+/-) 1% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C
Search Keywords: CD19FD202FO3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD19FD202FO3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Capacitance Value:0.002 uF
-
Construction:N/A
-
Lead Diameter:0.8 mm
-
Dimension:17(Max) x 6.1(Max) x 13.5(Max) mm
-
Family:CD19
-
Lead Pitch For Radial:8.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
5
$11.38
25
$10.31
50
$9.85
100
$7.83
250
$7.40
500
$7.04
1,000 +
$5.92
Click for Quote
Log in
to unlock special pricing