Available Replacements
비 RoHS 동등품
CD19FD182JO3 CD19FD182JO3 Cornell Dubilier
CD19FD182JO3

Cornell Dubilier

In Stock: 635

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

CD19FD182JO3F

Mica Capacitor - Standard Dipped - 1800pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Mica Capacitor - Standard Dipped - 1800pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS
Search Keywords: CD19FD182JO3F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: CD19FD182JO3F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532290020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Dimension: 17(Max) x 6.1(Max) x 13.5(Max) mm
Family: CD19
Capacitance Value: 0.0018 uF
Lead Diameter: 0.8 mm
Lead Pitch For Radial: 8.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CD19FD182JO3F RoHS compliant?
Yes, CD19FD182JO3F is RoHS compliant.
What is the lead time for CD19FD182JO3F?
The standard lead time for CD19FD182JO3F is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,200
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks can ship 2/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$4.37
100
$4.28
250
$4.16
500
$3.96
1,000
$3.29
2,500 +
$3.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!