Available Replacements
ROHs Eşdeğeri
CD19FD182JO3F CD19FD182JO3F Cornell Dubilier
CD19FD182JO3F

Cornell Dubilier

In Stock: 4,200

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

CD19FD182JO3

Mica Capacitor - Standard Dipped - 1800pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
Mica Capacitor - Standard Dipped - 1800pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C
Search Keywords: CD19FD182JO3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: CD19FD182JO3
Unit of Measure: Per Each
RoHS: No
HTS: 8532290020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Capacitance Value: 0.0018 uF
Lead Diameter: 0.8 mm
Family: CD19
Lead Pitch For Radial: 8.7 mm
Dimension: 17(Max) x 6.1(Max) x 13.5(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CD19FD182JO3 RoHS compliant?
No, CD19FD182JO3 is not RoHS compliant.
What is the lead time for CD19FD182JO3?
The standard lead time for CD19FD182JO3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 635
Can Ship immediately
Manufacturer Stock:
424 can ship
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks can ship 2/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$6.99
100
$6.29
250
$5.96
500
$5.46
1,000
$5.30
2,500
$5.29
5,000
$5.28
7,500 +
$5.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!