- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD19FD182FO3F
Cornell Dubilier
CD19FD182FO3F
Mica Capacitor - Standard Dipped - 1800pF (+/-) 1% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Mica Capacitor - Standard Dipped - 1800pF (+/-) 1% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS
Search Keywords: CD19FD182FO3F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD19FD182FO3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Capacitance Value:0.0018 uF
-
Construction:N/A
-
Lead Diameter:0.8 mm
-
Lead Pitch For Radial:8.7 mm
-
Dimension:17(Max) x 6.1(Max) x 13.5(Max) mm
-
Family:CD19
Product Guides
+
Frequently Asked Questions
Is CD19FD182FO3F RoHS compliant?
Yes, CD19FD182FO3F is RoHS compliant.
What is the lead time for CD19FD182FO3F?
The standard lead time for CD19FD182FO3F is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,800
Ships today, if you order in
Manufacturer Stock:
800
can ship
Minimum Order Quantity:
5
12 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
5
$8.47
25
$7.94
50
$7.71
100
$6.82
250
$6.55
500
$6.17
1,000 +
$5.09
Click for Quote
Log in
to unlock special pricing