Available Replacements
RoHS olmayan eşdeğer
CD19FD162FO3 CD19FD162FO3 Cornell Dubilier
CD19FD162FO3

Cornell Dubilier

In Stock: 196

Minimum Order: 30

View Product
Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

CD19FD162FO3F

Mica Capacitor - Standard Dipped - 1600pF (+/-) 1% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Mica Capacitor - Standard Dipped - 1600pF (+/-) 1% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS
Search Keywords: CD19FD162FO3F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: CD19FD162FO3F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532290020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Lead Diameter: 0.8 mm
Capacitance Value: 0.0016 uF
Family: CD19
Dimension: 16.8(Max) x 5.8(Max) x 13.5(Max) mm
Lead Pitch For Radial: 8.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CD19FD162FO3F RoHS compliant?
Yes, CD19FD162FO3F is RoHS compliant.
What is the lead time for CD19FD162FO3F?
The standard lead time for CD19FD162FO3F is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks can ship 2/5/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$7.33
100
$6.59
250
$6.39
500
$5.98
1,000
$5.76
2,500
$5.75
5,000 +
$5.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!