Image is representational - see mfr. specs

CD19FD152FO3F

Cornell Dubilier

Mica Capacitor - Standard Dipped - 1500pF (+/-) 1% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
BAG Paketleme
Certificate of Compliance Guarantee
tanım +
Mica Capacitor - Standard Dipped - 1500pF (+/-) 1% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS
Search Keywords: CD19FD152FO3F
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Cornell Dubilier
  • Parça Numarası:
    CD19FD152FO3F
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8532290020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Family:
    CD19
  • Lead Pitch For Radial:
    8.7 mm
  • Construction:
    N/A
  • Dimension:
    16.8(Max) x 5.8(Max) x 13.2(Max) mm
  • Capacitance Value:
    0.0015 uF
  • Lead Diameter:
    0.8 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 595
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks Gemi olabilir 8.12.26
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
5
$8.13
25
$6.61
50
$6.59
100
$6.31
250
$5.79
500
$5.62
1.000
$4.57
2.500 +
$4.45
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!