- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD19FD152FO3
CD19FD152FO3
Cornell Dubilier
Mica Capacitor - Standard Dipped - 1500pF (+/-) 1% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C
Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Mica Capacitor - Standard Dipped - 1500pF (+/-) 1% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C
Search Keywords: CD19FD152FO3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD19FD152FO3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Construction:N/A
-
Lead Diameter:0.8 mm
-
Dimension:16.8(Max) x 5.8(Max) x 13.2(Max) mm
-
Lead Pitch For Radial:8.7 mm
-
Capacitance Value:0.0015 uF
-
Family:CD19
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$7.85
25
$6.38
50
$6.36
100
$6.09
250
$5.59
500
$5.42
1,000
$4.51
2,500 +
$4.39
Click for Quote
Log in
to unlock special pricing