- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD19FD132FO3
Cornell Dubilier
CD19FD132FO3
Mica Capacitor - Standard Dipped - 1300pF (+/-) 1% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cornell Dubilier |
| Part No: | CD19FD132FO3 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8532290020 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Family: | CD19 |
| Lead Diameter: | 0.8 mm |
| Dimension: | 16.8(Max) x 5.6(Max) x 13.2(Max) mm |
| Capacitance Value: | 0.0013 uF |
| Lead Pitch For Radial: | 8.7 mm |