- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD19FD122JO3F
CD19FD122JO3F
Cornell Dubilier
The CD19FD122JO3F is a standard dipped silvered mica capacitor with a capacitance of 1200 pF and a voltage rating of 500 Vdc.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
The CD19FD122JO3F is a standard dipped silvered mica capacitor with a capacitance of 1200 pF and a voltage rating of 500 Vdc.
Search Keywords: CD19FD122JO3F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD19FD122JO3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Lead Pitch For Radial:8.7 mm
-
Capacitance Value:0.0012 uF
-
Family:CD19
-
Dimension:16.8(Max) x 5.6(Max) x 13.2(Max) mm
-
Construction:N/A
-
Lead Diameter:0.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
368
Ships today, if you order in
Manufacturer Stock:
608
can ship
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
50
$3.45
100
$3.38
250
$3.33
500
$3.20
1,000
$2.67
2,500
$2.61
5,000
$2.59
7,500 +
$2.58
Click for Quote
Log in
to unlock special pricing