- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD19FD122FO3F
Cornell Dubilier
CD19FD122FO3F
Mica Capacitor - Standard Dipped - 1200pF (+/-) 1% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Mica Capacitor - Standard Dipped - 1200pF (+/-) 1% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS
Search Keywords: CD19FD122FO3F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD19FD122FO3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Capacitance Value:0.0012 uF
-
Family:CD19
-
Lead Diameter:0.8 mm
-
Lead Pitch For Radial:8.7 mm
-
Dimension:16.8(Max) x 5.6(Max) x 13.2(Max) mm
-
Construction:N/A
Product Guides
+
Frequently Asked Questions
Is CD19FD122FO3F RoHS compliant?
Yes, CD19FD122FO3F is RoHS compliant.
What is the lead time for CD19FD122FO3F?
The standard lead time for CD19FD122FO3F is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,190
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
50
$5.87
100
$5.55
250
$5.52
500
$5.06
1,000
$4.91
2,500
$4.90
5,000
$4.89
7,500 +
$4.88
Click for Quote
Log in
to unlock special pricing