- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD19FD112JO3F
Cornell Dubilier
CD19FD112JO3F
The CD19FD112JO3F is a standard dipped mica capacitor with a capacitance of 1100 pF and a voltage rating of 500 Vdc.
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
The CD19FD112JO3F is a standard dipped mica capacitor with a capacitance of 1100 pF and a voltage rating of 500 Vdc.
Search Keywords: CD19FD112JO3F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD19FD112JO3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Dimension:16.5(Max) x 5.6(Max) x 13.2(Max) mm
-
Capacitance Value:0.0011 uF
-
Family:CD19
-
Lead Pitch For Radial:8.7 mm
-
Construction:N/A
-
Lead Diameter:0.8 mm
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is CD19FD112JO3F RoHS compliant?
Yes, CD19FD112JO3F is RoHS compliant.
What is the lead time for CD19FD112JO3F?
The standard lead time for CD19FD112JO3F is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
304
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
50
$4.16
100
$3.91
250
$3.87
500
$3.51
1,000
$3.40
2,500
$3.28
5,000
$3.27
7,500 +
$3.26
Click for Quote
Log in
to unlock special pricing