- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD19FD102GO3F
CD19FD102GO3F
Cornell Dubilier
Mica Capacitor - Standard Dipped - 1000pF (+/-) 2% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Mica Capacitor - Standard Dipped - 1000pF (+/-) 2% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS
Search Keywords: CD19FD102GO3F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD19FD102GO3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Dimension:16.5(Max) x 5.6(Max) x 13.2(Max) mm
-
Construction:N/A
-
Lead Diameter:0.8 mm
-
Lead Pitch For Radial:8.7 mm
-
Capacitance Value:0.001 uF
-
Family:CD19
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
246
Ships today, if you order in
Manufacturer Stock:
1,200
can ship
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
50
$5.14
100
$4.59
250
$4.35
500
$3.68
1,000
$3.39
2,500
$3.33
5,000
$3.31
7,500 +
$3.29
Click for Quote
Log in
to unlock special pricing