- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD19FC682JO3
CD19FC682JO3
Cornell Dubilier
Mica Capacitor - Standard Dipped - 6800pF (+/-) 5% - 300VDC - -55°C to 125°C - TC= 0 to 70ppm/°C
Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Description
+
Mica Capacitor - Standard Dipped - 6800pF (+/-) 5% - 300VDC - -55°C to 125°C - TC= 0 to 70ppm/°C
Search Keywords: CD19FC682JO3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD19FC682JO3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Capacitance Value:0.0068 uF
-
Family:CD19
-
Dimension:17.5(Max) x 8.4(Max) x 14.5(Max) mm
-
Lead Diameter:0.8 mm
-
Lead Pitch For Radial:8.7 mm
-
Construction:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
125
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
5
$15.93
25
$14.91
50
$14.47
100
$11.59
250
$11.11
500
$10.46
1,000 +
$8.67
Click for Quote
Log in
to unlock special pricing