- Home ›
- All Products›
- CD19ED750GO3F
CD19ED750GO3F
Cornell Dubilier
Mica Radial Lead Capacitors 75pF 500V +/-2%
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Mica Radial Lead Capacitors 75pF 500V +/-2%
Search Keywords: CD19ED750GO3F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD19ED750GO3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$2.25
25
$2.17
38
$1.70
75
$1.39
150
$1.32
500
$1.30
1,000 +
$1.09
Click for Quote
Log in
to unlock special pricing