- Home ›
- All Products›
- CD19CD180DO3F
CD19CD180DO3F
Cornell Dubilier
Mica Radial Lead Capacitors 18pF 500V +/-0.5pF
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Mica Radial Lead Capacitors 18pF 500V +/-0.5pF
Search Keywords: CD19CD180DO3F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD19CD180DO3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$2.18
25
$1.83
38
$1.43
75
$1.36
150
$1.29
500
$1.28
1,000 +
$1.06
Click for Quote
Log in
to unlock special pricing