- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD18FD681JO3F
CD18FD681JO3F
Cornell Dubilier
Mica Radial Lead Capacitors 680pF 500V +/-5%
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Mica Radial Lead Capacitors 680pF 500V +/-5%
Search Keywords: CD18FD681JO3F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD18FD681JO3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
Minimum Order Quantity:
10
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
10
$9.24
25
$7.51
50
$7.49
100
$7.17
250
$6.58
500
$6.04
1,000
$4.65
2,500 +
$4.53
Click for Quote
Log in
to unlock special pricing