- Home ›
- All Products›
- CD18FD432JO3
CD18FD432JO3
Cornell Dubilier
Mica Radial Lead Capacitors 4300pF 500V +/-5%
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Mica Radial Lead Capacitors 4300pF 500V +/-5%
Search Keywords: CD18FD432JO3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD18FD432JO3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$9.19
13
$6.38
25
$6.06
50
$5.75
100
$3.87
500
$3.59
1,000 +
$2.87
Click for Quote
Log in
to unlock special pricing