- Home ›
- All Products›
- CD18FD431JO3F
CD18FD431JO3F
Cornell Dubilier
Mica Radial Lead Capacitors 430pF 500V +/-5%
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Mica Radial Lead Capacitors 430pF 500V +/-5%
Search Keywords: CD18FD431JO3F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD18FD431JO3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$2.110
25
$1.770
38
$1.380
75
$1.310
150
$1.250
500
$1.160
1,000 +
$0.917
Click for Quote
Log in
to unlock special pricing