- Home ›
- All Products›
- CD18FD272JO3
CD18FD272JO3
Cornell Dubilier
Mica Radial Lead Capacitors 2700pF 500V +/-5%
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Mica Radial Lead Capacitors 2700pF 500V +/-5%
Search Keywords: CD18FD272JO3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD18FD272JO3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$6.33
13
$4.39
25
$4.17
50
$3.97
100
$2.68
500
$2.47
1,000 +
$1.99
Click for Quote
Log in
to unlock special pricing