- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD18FD182JO3F
CD18FD182JO3F
Cornell Dubilier
Mica Radial Lead Capacitors 1800pF 500V +/-5%
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Mica Radial Lead Capacitors 1800pF 500V +/-5%
Search Keywords: CD18FD182JO3F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD18FD182JO3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
5
$13.52
25
$12.25
50
$11.70
100
$11.20
250
$10.74
500
$9.61
1,000 +
$7.61
Click for Quote
Log in
to unlock special pricing