- Home ›
- All Products›
- CD18FD112JO3
CD18FD112JO3
Cornell Dubilier
Mica Radial Lead Capacitors 1100pF 500V +/-5%
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Mica Radial Lead Capacitors 1100pF 500V +/-5%
Search Keywords: CD18FD112JO3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD18FD112JO3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$2.53
25
$2.15
50
$1.67
100
$1.59
500
$1.47
1,000 +
$1.17
Click for Quote
Log in
to unlock special pricing