Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

CD18FD102JO3F

Cap Mica 0.001uF 500V 5% (16.5 X 5.6 X 13.2mm) Radial 8.7mm 150°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Cap Mica 0.001uF 500V 5% (16.5 X 5.6 X 13.2mm) Radial 8.7mm 150°C
Search Keywords: CD18FD102JO3F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: CD18FD102JO3F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532290020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Capacitance Value: 0.001 uF
Lead Pitch For Radial: 8.7 mm
Family: CD18
Dimension: 16.5(Max) x 5.6(Max) x 13.2(Max) mm
Lead Diameter: 0.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CD18FD102JO3F RoHS compliant?
Yes, CD18FD102JO3F is RoHS compliant.
What is the lead time for CD18FD102JO3F?
The standard lead time for CD18FD102JO3F is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks can ship 2/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.79
25
$7.14
50
$6.86
100
$6.58
250
$5.66
500
$3.11
1,000
$2.97
2,500 +
$2.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!