- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD17FD431JO3F
CD17FD431JO3F
Cornell Dubilier
Mica Radial Lead Capacitors 430pF 500V +/-5%
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Mica Radial Lead Capacitors 430pF 500V +/-5%
Search Keywords: CD17FD431JO3F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD17FD431JO3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
5
$5.42
50
$4.41
100
$4.21
300
$4.03
500
$3.55
1,000
$2.85
2,500
$2.59
5,000 +
$2.52
Click for Quote
Log in
to unlock special pricing