- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD17FD391JO3F
CD17FD391JO3F
Cornell Dubilier
Mica Radial Lead Capacitors 390pF 500V +/-5%
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Mica Radial Lead Capacitors 390pF 500V +/-5%
Search Keywords: CD17FD391JO3F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD17FD391JO3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Ships today, if you order in
Minimum Order Quantity:
15
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
15
$5.06
50
$4.11
100
$3.93
300
$3.76
500
$3.34
1,000
$2.65
2,500
$2.49
5,000 +
$2.43
Click for Quote
Log in
to unlock special pricing