- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD17FD271JO3F
CD17FD271JO3F
Cornell Dubilier
Cap Mica 270pF 500V 5% (11.9 X 5.3 X 9.9mm) Radial 5.9mm 150°C
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Cap Mica 270pF 500V 5% (11.9 X 5.3 X 9.9mm) Radial 5.9mm 150°C
Search Keywords: CD17FD271JO3F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD17FD271JO3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Construction:N/A
-
Capacitance Value:270 pF
-
Lead Pitch For Radial:5.9 mm
-
Dimension:11.9(Max) x 5.3(Max) x 9.9(Max) mm
-
Family:CD17
-
Lead Diameter:0.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
100
$3.11
300
$2.88
500
$2.64
1,000
$2.03
2,500
$1.83
5,000
$1.78
7,500
$1.76
10,000 +
$1.75
Click for Quote
Log in
to unlock special pricing