Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

CD17FD101JO3F

Cap Mica 100pF 500V 5% (11.4 X 4.6 X 9.1mm) Radial 5.9mm 150°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Cap Mica 100pF 500V 5% (11.4 X 4.6 X 9.1mm) Radial 5.9mm 150°C
Search Keywords: CD17FD101JO3F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    CD17FD101JO3F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Dimension:
    11.4(Max) x 4.6(Max) x 9.1(Max) mm
  • Lead Pitch For Radial:
    5.9 mm
  • Capacitance Value:
    100 pF
  • Family:
    CD17
  • Construction:
    N/A
  • Lead Diameter:
    0.6 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CD17FD101JO3F RoHS compliant?
Yes, CD17FD101JO3F is RoHS compliant.
What is the lead time for CD17FD101JO3F?
The standard lead time for CD17FD101JO3F is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks can ship 1/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
100
$1.78
300
$1.70
500
$1.65
1,000
$1.41
2,500
$1.10
5,000
$1.07
7,500
$1.04
10,000 +
$1.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!