- Home ›
- All Products›
- CD17FA132JO3F
CD17FA132JO3F
Cornell Dubilier
Mica Radial Lead Capacitors 1300pF 100V +/-5%
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Mica Radial Lead Capacitors 1300pF 100V +/-5%
Search Keywords: CD17FA132JO3F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD17FA132JO3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$3.99
25
$2.76
50
$2.62
100
$2.49
500
$2.31
1,000
$1.84
2,000 +
$1.76
Click for Quote
Log in
to unlock special pricing