- Home ›
- All Products›
- CD16FD501JO3
CD16FD501JO3
Cornell Dubilier
Cap Mica 500pF 500V 5% Radial 5.9mm 125°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Mica 500pF 500V 5% Radial 5.9mm 125°C
Search Keywords: CD16FD501JO3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD16FD501JO3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$1.770
25
$1.480
38
$1.410
75
$1.100
150
$1.040
500
$0.979
1,000
$0.773
2,000 +
$0.731
Click for Quote
Log in
to unlock special pricing