- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD16FD151JO3
CD16FD151JO3
Cornell Dubilier
Mica Radial Lead Capacitors 150pF 500V +/-5%
Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Mica Radial Lead Capacitors 150pF 500V +/-5%
Search Keywords: CD16FD151JO3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD16FD151JO3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
50
$1.710
250
$1.582
500
$1.493
1,000
$1.143
2,500
$1.041
5,000
$1.013
7,500
$0.987
10,000 +
$0.985
Click for Quote
Log in
to unlock special pricing