- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD16FD121JO3
CD16FD121JO3
Cornell Dubilier
Mica Capacitors 120pF 500V +/-5% | Cornell-Dubilier CD16FD121JO3
Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Mica Capacitors 120pF 500V +/-5% | Cornell-Dubilier CD16FD121JO3
Search Keywords: CD16FD121JO3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD16FD121JO3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
50
$1.694
250
$1.567
500
$1.418
1,000
$1.086
2,500
$0.973
5,000
$0.947
7,500
$0.922
10,000 +
$0.920
Click for Quote
Log in
to unlock special pricing