- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD16FD102JO3
CD16FD102JO3
Cornell Dubilier
Cap Mica 1000PF 5% 500V Radial
Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Cap Mica 1000PF 5% 500V Radial
Search Keywords: CD16FD102JO3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD16FD102JO3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
50
$3.97
100
$3.79
250
$3.68
500
$3.19
1,000
$2.60
2,500
$2.44
5,000
$2.38
7,500 +
$2.35
Click for Quote
Log in
to unlock special pricing