- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD15FD511JO3F
Cornell Dubilier
CD15FD511JO3F
Mica Capacitor - Standard Dipped - 510pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD15FD511JO3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Capacitance Value:510 pF
-
Construction:N/A
-
Dimension:11.9(Max) x 5.6(Max) x 10.2(Max) mm
-
Lead Diameter:0.6 mm
-
Family:CD15
-
Lead Pitch For Radial:5.9 mm