Available Replacements
Equivalente no RoHS
CD15FD471JO3 CD15FD471JO3 Cornell Dubilier
CD15FD471JO3

Cornell Dubilier

In Stock: 1,263

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

CD15FD471JO3F

Mica Capacitor - Standard Dipped - 470pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Mica Capacitor - Standard Dipped - 470pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS
Search Keywords: CD15FD471JO3F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: CD15FD471JO3F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532290020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Capacitance Value: 470 pF
Dimension: 11.9(Max) x 5.6(Max) x 10.2(Max) mm
Family: CD15
Lead Diameter: 0.6 mm
Lead Pitch For Radial: 5.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CD15FD471JO3F RoHS compliant?
Yes, CD15FD471JO3F is RoHS compliant.
What is the lead time for CD15FD471JO3F?
The standard lead time for CD15FD471JO3F is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,731
Can Ship immediately
Minimum Order Quantity:
10
12 Weeks can ship 2/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.25
50
$3.57
100
$3.37
300
$3.31
500
$3.20
1,000
$3.01
2,500
$2.81
5,000 +
$2.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!