- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD15FD471JO3
CD15FD471JO3
Cornell Dubilier
Mica Capacitor - Standard Dipped - 470pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C
Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Mica Capacitor - Standard Dipped - 470pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C
Search Keywords: CD15FD471JO3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD15FD471JO3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Lead Diameter:0.6 mm
-
Lead Pitch For Radial:5.9 mm
-
Dimension:11.9(Max) x 5.6(Max) x 10.2(Max) mm
-
Construction:N/A
-
Family:CD15
-
Capacitance Value:470 pF
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
319
Can Ship immediately
Manufacturer Stock:
700
can ship
Minimum Order Quantity:
5
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
5
$4.58
50
$3.45
100
$2.82
300
$2.80
500
$2.42
1,000
$2.25
2,500
$2.21
5,000 +
$2.20
Click for Quote
Log in
to unlock special pricing