- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD15FD471FO3F
CD15FD471FO3F
Cornell Dubilier
Mica Capacitor - Standard Dipped - 470pF (+/-) 1% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Mica Capacitor - Standard Dipped - 470pF (+/-) 1% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS
Search Keywords: CD15FD471FO3F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD15FD471FO3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Family:CD15
-
Capacitance Value:470 pF
-
Construction:N/A
-
Lead Diameter:0.6 mm
-
Lead Pitch For Radial:5.9 mm
-
Dimension:11.9(Max) x 5.6(Max) x 10.2(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,032
Ships today, if you order in
Manufacturer Stock:
140
can ship
Minimum Order Quantity:
5
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$8.46
25
$6.86
50
$6.85
100
$6.56
300
$6.02
500
$5.79
1,000
$4.65
2,500 +
$3.92
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT