- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD15FD361JO3F
Cornell Dubilier
CD15FD361JO3F
Mica Capacitor - Standard Dipped - 360pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cornell Dubilier |
| Part No: | CD15FD361JO3F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532290020 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Capacitance Value: | 360 pF |
| Family: | CD15 |
| Dimension: | 11.9(Max) x 5.3(Max) x 9.9(Max) mm |
| Lead Pitch For Radial: | 5.9 mm |
| Lead Diameter: | 0.6 mm |