- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD15FD361GO3F
Cornell Dubilier
CD15FD361GO3F
Mica Capacitor - Standard Dipped - 360pF (+/-) 2% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Mica Capacitor - Standard Dipped - 360pF (+/-) 2% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS
Search Keywords: CD15FD361GO3F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD15FD361GO3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Lead Pitch For Radial:5.9 mm
-
Lead Diameter:0.6 mm
-
Family:CD15
-
Construction:N/A
-
Capacitance Value:360 pF
-
Dimension:11.9(Max) x 5.3(Max) x 9.9(Max) mm
Product Guides
+
Frequently Asked Questions
Is CD15FD361GO3F RoHS compliant?
Yes, CD15FD361GO3F is RoHS compliant.
What is the lead time for CD15FD361GO3F?
The standard lead time for CD15FD361GO3F is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
5
$5.33
50
$4.33
100
$4.13
300
$3.96
500
$3.68
1,000
$3.23
2,500
$3.06
5,000 +
$3.03
Click for Quote
Log in
to unlock special pricing