Available Replacements
Non-RoHS Equivalent
CD15FD271JO3 CD15FD271JO3 Cornell Dubilier
CD15FD271JO3

Cornell Dubilier

In Stock: 501

Minimum Order: 60

View Product
Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

CD15FD271JO3F

Mica Capacitor - Standard Dipped - 270pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Mica Capacitor - Standard Dipped - 270pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS
Search Keywords: CD15FD271JO3F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: CD15FD271JO3F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532290020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Lead Diameter: 0.6 mm
Capacitance Value: 270 pF
Lead Pitch For Radial: 5.9 mm
Dimension: 11.9(Max) x 5.3(Max) x 9.9(Max) mm
Family: CD15
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CD15FD271JO3F RoHS compliant?
Yes, CD15FD271JO3F is RoHS compliant.
What is the lead time for CD15FD271JO3F?
The standard lead time for CD15FD271JO3F is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,024
Ships today, if you order in
Manufacturer Stock:
1,213 can ship
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$3.03
300
$2.99
500
$2.69
1,000
$2.67
2,500
$2.65
5,000
$2.64
7,500
$2.63
10,000 +
$2.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!