- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD15FD241FO3F
CD15FD241FO3F
Cornell Dubilier
Mica Capacitor - Standard Dipped - 240pF (+/-) 1% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Mica Capacitor - Standard Dipped - 240pF (+/-) 1% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS
Search Keywords: CD15FD241FO3F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD15FD241FO3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Construction:N/A
-
Lead Diameter:0.6 mm
-
Dimension:11.7(Max) x 5.1(Max) x 9.7(Max) mm
-
Lead Pitch For Radial:5.9 mm
-
Family:CD15
-
Capacitance Value:240 pF
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
5
$5.37
50
$4.36
100
$4.16
300
$3.99
500
$3.63
1,000
$3.00
2,500
$2.48
5,000 +
$2.42
Click for Quote
Log in
to unlock special pricing