Available Replacements
ROHs Eşdeğeri
CD15FD221GO3F CD15FD221GO3F Cornell Dubilier
CD15FD221GO3F

Cornell Dubilier

In Stock: 277

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

CD15FD221GO3

Mica Capacitor - Standard Dipped - 220pF (+/-) 2% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
Mica Capacitor - Standard Dipped - 220pF (+/-) 2% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C
Search Keywords: CD15FD221GO3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: CD15FD221GO3
Unit of Measure: Per Each
RoHS: No
HTS: 8532290020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Dimension: 11.7(Max) x 5.1(Max) x 9.7(Max) mm
Lead Pitch For Radial: 5.9 mm
Capacitance Value: 220 pF
Family: CD15
Lead Diameter: 0.6 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CD15FD221GO3 RoHS compliant?
No, CD15FD221GO3 is not RoHS compliant.
What is the lead time for CD15FD221GO3?
The standard lead time for CD15FD221GO3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately You may purchase all in-stock quantity of 8
Stock lot only:
8
Minimum Order Quantity:
50
12 Weeks can ship 2/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.806
50
$3.460
300
$3.390
500
$3.010
1,000
$2.740
2,500
$2.660
5,000
$2.650
7,500
$2.640
10,000 +
$2.630
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!