- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD15FD201FO3
CD15FD201FO3
Cornell Dubilier
Mica Capacitor - Standard Dipped - 200pF (+/-) 1% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C
Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Mica Capacitor - Standard Dipped - 200pF (+/-) 1% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C
Search Keywords: CD15FD201FO3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD15FD201FO3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Lead Diameter:0.6 mm
-
Construction:N/A
-
Dimension:11.7(Max) x 4.8(Max) x 9.7(Max) mm
-
Capacitance Value:200 pF
-
Family:CD15
-
Lead Pitch For Radial:5.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
10
$4.60
50
$3.73
100
$3.72
300
$3.46
500
$3.16
1,000
$2.55
2,500
$2.13
5,000 +
$2.08
Click for Quote
Log in
to unlock special pricing