Available Replacements
ROHs Equivalent
CD15FD181JO3F
CD15FD181JO3F

Cornell Dubilier

In Stock: 179

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

CD15FD181JO3

Mica Capacitor - Standard Dipped - 180pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
Mica Capacitor - Standard Dipped - 180pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C
Search Keywords: CD15FD181JO3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    CD15FD181JO3
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8532290020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Construction:
    N/A
  • Dimension:
    11.7(Max) x 4.8(Max) x 9.4(Max) mm
  • Family:
    CD15
  • Lead Diameter:
    0.6 mm
  • Capacitance Value:
    180 pF
  • Lead Pitch For Radial:
    5.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CD15FD181JO3 RoHS compliant?
No, CD15FD181JO3 is not RoHS compliant.
What is the lead time for CD15FD181JO3?
The standard lead time for CD15FD181JO3 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 374
Can Ship immediately
Manufacturer Stock:
400 can ship
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks can ship 11/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$2.17
300
$2.04
500
$1.90
1,000
$1.63
2,500
$1.53
5,000
$1.46
7,500
$1.42
10,000 +
$1.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!