- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD15FD161FO3
CD15FD161FO3
Cornell Dubilier
Mica Capacitor - Standard Dipped - 160pF (+/-) 1% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C
Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Description
+
Mica Capacitor - Standard Dipped - 160pF (+/-) 1% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C
Search Keywords: CD15FD161FO3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD15FD161FO3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Capacitance Value:160 pF
-
Lead Diameter:0.6 mm
-
Dimension:11.7(Max) x 4.8(Max) x 9.4(Max) mm
-
Construction:N/A
-
Lead Pitch For Radial:5.9 mm
-
Family:CD15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
81
Ships today, if you order in
Minimum Order Quantity:
20
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
20
$4.27
50
$3.48
100
$3.47
300
$3.22
500
$2.92
1,000
$2.45
2,500
$2.04
5,000 +
$1.99
Click for Quote
Log in
to unlock special pricing