Available Replacements
ROHs 등가
CD15FD121JO3F CD15FD121JO3F Cornell Dubilier
CD15FD121JO3F

Cornell Dubilier

In Stock: 1,779

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

CD15FD121JO3

Mica Capacitor - Standard Dipped - 120pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
Mica Capacitor - Standard Dipped - 120pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C
Search Keywords: CD15FD121JO3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: CD15FD121JO3
Unit of Measure: Per Each
RoHS: No
HTS: 8532290020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Capacitance Value: 120 pF
Dimension: 11.7(Max) x 4.6(Max) x 9.4(Max) mm
Family: CD15
Lead Pitch For Radial: 5.9 mm
Lead Diameter: 0.6 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CD15FD121JO3 RoHS compliant?
No, CD15FD121JO3 is not RoHS compliant.
What is the lead time for CD15FD121JO3?
The standard lead time for CD15FD121JO3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,722
Can Ship immediately
Manufacturer Stock:
200 can ship
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks can ship 2/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.83
300
$1.71
500
$1.66
1,000
$1.51
2,500
$1.29
5,000
$1.22
7,500
$1.18
10,000 +
$1.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!