- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD15FD111JO3
Cornell Dubilier
CD15FD111JO3
The CD15FD111JO3 is a standard dipped mica capacitor with a capacitance of 110 pF, a voltage rating of 500 Vdc, and a ±5% tole ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD15FD111JO3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Construction:N/A
-
Lead Pitch For Radial:5.9 mm
-
Capacitance Value:110 pF
-
Family:CD15
-
Dimension:11.7(Max) x 4.6(Max) x 9.4(Max) mm
-
Lead Diameter:0.6 mm