- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD15FD101JO3
Cornell Dubilier
CD15FD101JO3
Mica Capacitor - Standard Dipped - 100pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD15FD101JO3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Lead Diameter:0.6 mm
-
Capacitance Value:100 pF
-
Dimension:11.7(Max) x 4.6(Max) x 9.1(Max) mm
-
Construction:N/A
-
Family:CD15
-
Lead Pitch For Radial:5.9 mm