Available Replacements
Эквивалент без RoHS
CD15FC821JO3 CD15FC821JO3 Cornell Dubilier
CD15FC821JO3

Cornell Dubilier

In Stock: 600

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

CD15FC821JO3F

Mica Capacitor - Standard Dipped - 820pF (+/-) 5% - 300VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Mica Capacitor - Standard Dipped - 820pF (+/-) 5% - 300VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS
Search Keywords: CD15FC821JO3F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: CD15FC821JO3F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532290020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Lead Pitch For Radial: 5.9 mm
Capacitance Value: 820 pF
Dimension: 11.9(Max) x 5.3(Max) x 9.9(Max) mm
Family: CD15
Lead Diameter: 0.6 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CD15FC821JO3F RoHS compliant?
Yes, CD15FC821JO3F is RoHS compliant.
What is the lead time for CD15FC821JO3F?
The standard lead time for CD15FC821JO3F is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 731
Ships today, if you order in
Manufacturer Stock:
1,300 can ship
Minimum Order Quantity:
5
12 Weeks can ship 2/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.16
25
$5.72
100
$5.55
300
$5.52
500
$5.34
1,000
$5.19
2,500
$4.99
5,000 +
$4.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!