- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD15FC751JO3F
CD15FC751JO3F
Cornell Dubilier
Mica Capacitor - Standard Dipped - 750pF (+/-) 5% - 300VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Mica Capacitor - Standard Dipped - 750pF (+/-) 5% - 300VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS
Search Keywords: CD15FC751JO3F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD15FC751JO3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Lead Diameter:0.6 mm
-
Lead Pitch For Radial:5.9 mm
-
Construction:N/A
-
Family:CD15
-
Dimension:11.9(Max) x 5.3(Max) x 9.9(Max) mm
-
Capacitance Value:750 pF
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
431
Can Ship immediately
Minimum Order Quantity:
15
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
15
$6.62
25
$6.07
100
$5.60
300
$5.22
500
$4.89
1,000
$3.91
2,500
$3.17
5,000 +
$3.07
Click for Quote
Log in
to unlock special pricing