- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD15FC751GO3
CD15FC751GO3
Cornell Dubilier
Mica Capacitor - Standard Dipped - 750pF (+/-) 2% - 300VDC - -55°C to 125°C - TC= 0 to 70ppm/°C
Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Description
+
Mica Capacitor - Standard Dipped - 750pF (+/-) 2% - 300VDC - -55°C to 125°C - TC= 0 to 70ppm/°C
Search Keywords: CD15FC751GO3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD15FC751GO3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Family:CD15
-
Lead Pitch For Radial:5.9 mm
-
Construction:N/A
-
Dimension:11.9(Max) x 5.3(Max) x 9.9(Max) mm
-
Capacitance Value:750 pF
-
Lead Diameter:0.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
Minimum Order Quantity:
10
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
10
$9.26
25
$7.53
50
$7.51
100
$7.18
300
$6.60
500
$6.35
1,000
$5.11
2,500 +
$4.25
Click for Quote
Log in
to unlock special pricing