- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD15FC561JO3F
CD15FC561JO3F
Cornell Dubilier
Mica Capacitor - Standard Dipped - 560pF (+/-) 5% - 300VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Mica Capacitor - Standard Dipped - 560pF (+/-) 5% - 300VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS
Search Keywords: CD15FC561JO3F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD15FC561JO3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Family:CD15
-
Lead Pitch For Radial:5.9 mm
-
Dimension:11.7(Max) x 5.3(Max) x 9.7(Max) mm
-
Capacitance Value:560 pF
-
Lead Diameter:0.6 mm
-
Construction:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34,157
Can Ship immediately
Manufacturer Stock:
100
can ship
Minimum Order Quantity:
5
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
5
$5.78
50
$4.70
100
$4.49
300
$4.29
500
$4.03
1,000
$3.33
2,500
$2.70
5,000 +
$2.63
Click for Quote
Log in
to unlock special pricing